Molex FCT Series Crimp D-sub Connector, Socket, 25 Pin

  • RS-stocknr. 183-7957
  • Fabrikantnummer 1727040004
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 25 Circuits

Features and Advantages
Many different combinations of materials and thicknesses of gold plating
Shell Options: Steel, brass and stainless steel
Snap-in board locks for easy and secure assembly prior to soldering
Gold-plated contacts
Machined contacts
Superior current-carrying capacity. Offers contact variety and plating options. High mating cycles and increased strength over stamped contacts
Dual-port
Many configurations available Plug and Socket for top or bottom. Various installation heights
Waterproof available
Zinc die-cast frames are watertight and rust resistant, providing mechanical strength, shielding
Applications
Commercial Aerospace
Aircraft cabins
Medical Equipment
MRI
Patient monitoring
Scientific
Test equipment
Measurement control devices
Defense
Security
Surveillance

Specificaties
Kenmerk Waarde
Number of Contacts 25
Gender Female
Housing Material Thermoplastic
Series FCT
Series Number 172704
Contact Material Copper Alloy
Current Rating 7.5A
Pole Format 25P
Voltage Rating 1 kV dc
Minimum Operating Temperature -55°C
Maximum Operating Temperature +130°C
30 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
2,50
(excl. BTW)
3,02
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 18
€ 2,50
€ 5,00
20 - 38
€ 2,35
€ 4,70
40 +
€ 2,15
€ 4,30
*prijsindicatie