TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Terminal, 8 AWG to 8 AWG, 4.7 mm Pin Diameter, Silver
- RS-stocknr.:
- 677-634
- Fabrikantnummer:
- 6-1377172-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 60 eenheden)*
€ 196,20
(excl. BTW)
€ 237,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 196,20 | € 3,27 |
*prijsindicatie
- RS-stocknr.:
- 677-634
- Fabrikantnummer:
- 6-1377172-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 22mm | |
| Maximum Wire Size AWG | 8AWG | |
| Pin Diameter | 4.7mm | |
| Termination Type | Crimp | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 22mm | ||
Maximum Wire Size AWG 8AWG | ||
Pin Diameter 4.7mm | ||
Termination Type Crimp | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Tin Plated | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- NL
The TE Connectivity Wire Pin Terminal is a crimp-style Terminal designed for high-current applications using 8 AWG conductors. It supports wire sizes up to 8 mm² and a conductor cross-sectional area from 13100 to 20800 CMA, making it Ideal for industrial power distribution and control systems. With a barrel inside diameter of 4.7 mm, this Terminal ensures secure mechanical engagement and efficient electrical conductivity.
Crimp wire Terminal type is wire pin Terminal
Wire size supported is 8 AWG
Barrel inside diameter is 4.7 mm
Gerelateerde Links
- TE Connectivity Silver Tin 1 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Grey Tin 8 AWG
- TE Connectivity Tin Crimp Pin Connector 2.6 mm Pin Diameter, 10.41 mm Pin
- TE Connectivity Metallic Tin 8 AWG
- TE Connectivity Grey Tin 8 AWG
- TE Connectivity M16 Stud Size, Silver