TE Connectivity, HSM, Silver Pin Contact, Silver
- RS-stocknr.:
- 677-652
- Fabrikantnummer:
- 6-1105250-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 12 eenheden)*
€ 177,50
(excl. BTW)
€ 214,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 177,50 | € 14,792 |
*prijsindicatie
- RS-stocknr.:
- 677-652
- Fabrikantnummer:
- 6-1105250-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | HSM | |
| Product Type | Pin Contact | |
| Termination Type | Crimp | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series HSM | ||
Product Type Pin Contact | ||
Termination Type Crimp | ||
Colour Silver | ||
Contact Plating Silver | ||
Standards/Approvals UL | ||
- Land van herkomst:
- PL
The TE Connectivity heavy-duty power connector contact designed for high-current applications using 10 mm² conductors. It features a silver-plated steel contact system that ensures excellent conductivity and corrosion resistance, making it suitable for industrial, energy, and transportation systems. This crimp-style contact is part of TEs HDC (Heavy Duty Connector) family and is optimized for secure wire termination in demanding environments.
Termination style is crimp termination only
Maximum wire size supported is 10 mm²
Contact material is copper with silver plating
Gerelateerde Links
- TE Connectivity Heavy Duty Power Connector, HSM
- TE Connectivity Silver Pin Contact 34 mm Pin Length, Silver
- TE Connectivity Heavy Duty Power Connector, HSM Female
- TE Connectivity Silver Pin Contact Black
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Silver Crimp Pin Connector 4.7 AWG, Silver
- TE Connectivity Silver
- TE Connectivity Black, Silver