TE Connectivity, FASTIN-FASTON Uninsulated, Unplated Quick Disconnect Crimp Terminal, 18 AWG to 14 AWG, Gold
- RS-stocknr.:
- 677-748
- Fabrikantnummer:
- 641256-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 1000 eenheden)*
€ 275,09
(excl. BTW)
€ 332,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 275,09 | € 0,275 |
*prijsindicatie
- RS-stocknr.:
- 677-748
- Fabrikantnummer:
- 641256-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Series | FASTIN-FASTON | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 25.78mm | |
| Colour | Gold | |
| Termination Type | F Crimp | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Series FASTIN-FASTON | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 25.78mm | ||
Colour Gold | ||
Termination Type F Crimp | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The TE Connectivity Quick Disconnect Tab is a robust Terminal designed for efficient and secure electrical connections in various industrial and automotive applications. It accommodates wire sizes from 18 to 14 AWG or .82 to 2.08 mm², making it versatile for medium-gauge wiring needs. Constructed from brass, it ensures excellent conductivity and mechanical strength while maintaining a compact, straight F-Crimp profile.
Tab width of 6.35 mm for standard mating compatibility
Uninsulated design suitable for custom insulation or bare Terminal use
Straight configuration for streamlined installation in tight spaces