TE Connectivity, FASTIN-FASTON 250 Uninsulated, Tin Receptacle, 17 AWG to 13 AWG, 17.1 mm Pin Length, Black
- RS-stocknr.:
- 679-299
- Fabrikantnummer:
- 735222-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 10000 eenheden)*
€ 813,14
(excl. BTW)
€ 983,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 813,14 | € 0,081 |
*prijsindicatie
- RS-stocknr.:
- 679-299
- Fabrikantnummer:
- 735222-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Receptacle | |
| Series | FASTIN-FASTON 250 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 17.1mm | |
| Pin Length | 17.1mm | |
| Colour | Black | |
| Termination Type | F Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Receptacle | ||
Series FASTIN-FASTON 250 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 17.1mm | ||
Pin Length 17.1mm | ||
Colour Black | ||
Termination Type F Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- PL
The TE Connectivity Quick Disconnect Receptacle designed for efficient and secure wire termination in medium-gauge electrical systems. It supports wire sizes from 17 to 13 AWG or 1.03 to 2.62 mm², making it suitable for a range of industrial and automotive applications. With a straight F-Crimp profile and brass construction, it ensures reliable conductivity and mechanical strength.
Tab width of 6.35 mm for standard mating compatibility
Uninsulated design for flexible insulation options
Straight configuration for streamlined installation in Compact spaces