TE Connectivity, VAL-U-LOK Uninsulated, Gold Crimp Pin Connector, 22 AWG to 26 AWG
- RS-stocknr.:
- 787-986
- Fabrikantnummer:
- 1586316-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 1000 eenheden)*
€ 280,31
(excl. BTW)
€ 339,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 280,31 | € 0,28 |
*prijsindicatie
- RS-stocknr.:
- 787-986
- Fabrikantnummer:
- 1586316-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Pin Connector | |
| Series | VAL-U-LOK | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.8mm | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Pin Connector | ||
Series VAL-U-LOK | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.8mm | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- CN
The TE Connectivity Connector system offers a robust solution for High density pin and socket interconnections, designed for reliability in various applications. Its versatile design accommodates a range of wire sizes and termination styles.
Facilitates wire-to-board and wire-to-wire configurations
Features dual beam contacts for improved reliability
Accommodates wire insulation diameter up to 1.52 mm
Available in vertical and right-angle pin header styles
Gerelateerde Links
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Contact 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Contact 18 AWG Max