Klauke, ST17 Non-insulated, Tin Plated Pin Terminal 4 AWG, 6.7 mm Pin Diameter, 15 mm Pin Length
- RS-stocknr.:
- 807-361
- Fabrikantnummer:
- ST1718
- Fabrikant:
- Klauke
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 0,73
(excl. BTW)
€ 0,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 0,73 |
| 10 + | € 0,65 |
*prijsindicatie
- RS-stocknr.:
- 807-361
- Fabrikantnummer:
- ST1718
- Fabrikant:
- Klauke
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
| Merk | Klauke | |
| Series | ST17 | |
| Product Type | Pin Terminal | |
| Insulation | Non-insulated | |
| Overall Length | 33.5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Pin Diameter | 6.7mm | |
| Pin Length | 15mm | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | DIN 46230 | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Klauke | ||
Series ST17 | ||
Product Type Pin Terminal | ||
Insulation Non-insulated | ||
Overall Length 33.5mm | ||
Maximum Wire Size AWG 4AWG | ||
Pin Diameter 6.7mm | ||
Pin Length 15mm | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Standards/Approvals DIN 46230 | ||
Contact Material Copper | ||
Vrijgesteld
- Land van herkomst:
- SK
The Klauke Crimp Terminal is designed for round conductors, facilitating superior electrical connections. It accommodates nominal cross-sections from 0.5 to 6 mm², ensuring compatibility with various applications according to DIN 46230.
High-quality brazing process improves durability in the crimp area
Tin-plated surface offers effective corrosion protection
Grooved profile enhances contact properties for reliable connections
Constructed from ETP copper for optimal conductivity
Meets specific standards for improved performance across applications
Gerelateerde Links
- Klauke Tin Plated Pin Terminal 20 mm Pin Length
- Klauke Tin Plated Pin Terminal 20 mm Pin Length
- Klauke Tin Plated Pin Terminal 23 mm Pin Length
- Klauke Tin Plated Pin Terminal 23 mm Pin Length
- Klauke Tin Plated Pin Terminal 8 AWG 11 mm Pin Length
- Klauke Tin Plated Pin Terminal 6 AWG 15 mm Pin Length
- Klauke Tin Plated Pin Terminal 2.3 mm Pin Diameter, 10 mm Pin Length
- Klauke Tin Plated Pin Terminal 1.8 mm Pin Diameter, 10 mm Pin Length