Molex 19007 Series Blue Insulated Crimp Receptacle, 4.75 x 0.51mm, 1.3mm² to 2mm², 16AWG to 14AWG, Tin Plated 0029

  • RS-stocknr. 822-1062
  • Fabrikantnummer 19007-0029
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex InsulKrimp™ Female Quick Disconnect Terminals

These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.

Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle

Approvals

CSA, UL

Specificaties
Kenmerk Waarde
Series 19007
Series Number 0029
Insulation Insulated
Insulation Material Nylon
Gender Female
Minimum Wire Size mm² 1.3mm²
Connector Type Quick Disconnect Terminal
Maximum Wire Size mm² 2mm²
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Tab Size 4.75 x 0.51mm
Length 14.86mm
Colour Blue
Contact Plating Tin
Contact Material Brass
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,239
(excl. BTW)
0,289
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 400
€ 0,239
€ 23,90
500 - 2400
€ 0,203
€ 20,30
2500 - 4900
€ 0,184
€ 18,40
5000 - 9900
€ 0,178
€ 17,80
10000 +
€ 0,172
€ 17,20
*prijsindicatie
Related Products
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...
Description:
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors. • Industrial application.
A range of Proner series FASTON crimp terminals. ...
Description:
A range of Proner series FASTON crimp terminals.
PIDG insulated Faston 187 quick disconnect receptacle wire ...
Description:
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum ...