These female nylon crimp receptacles are part or fully insulated, made from brass with tin plating. Flag or straight mount angle with various wire sizes and colours
CSA,UL
Kenmerk | Waarde |
---|---|
Series | 19019 |
Series Number | 0001 |
Insulation | Insulated |
Insulation Material | Nylon |
Gender | Female |
Connector Type | Quick Disconnect Terminal |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Tab Size | 2.79 x 0.51mm |
Colour | Red |
Length | 20.04mm |
Contact Plating | Tin |
Contact Material | Brass |