Molex 19434 Series Crimp Receptacle, 12AWG to 10AWG, Tin over Nickel Plated 0003

  • RS-stocknr. 822-1523
  • Fabrikantnummer 19434-0003
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Sealed Rectangular Connector (SRC) Contacts 8-12 AWG

These MX150L Terminals are designed to be seal friendly with a centre seam and coined edges with a low insertion force of 1 lb (4.448 N)and are supplied in strip form.
The wire size of 10-12 AWG gives these MX150L Terminals a current capability of 30 A.
The Tin plating on these MX150L Terminals gives a durability of 25 cycles.

Note

Can be used in SRC Hybrid Housings, see stock number 775-4445 typical.

The Molex Sealed Rectangular Connector (SRC) Range

The Molex Sealed Rectangular Connector (SRC) Range is a Next-generation 84-way system with a single-handed blind-mate functionality. By using the proven MX150™ and MX150L™ terminals the Sealed Rectangular Connector (SRC) Range is able to offer a hybrid, high power-and-signal circuit-count system for harsh applications such as found in commercial vehicles.

Specificaties
Kenmerk Waarde
Series 19434
Series Number 0003
Insulation Uninsulated
Gender Female
Connector Type Crimp Terminal
Minimum Wire Size AWG 12AWG
Maximum Wire Size AWG 10AWG
Length 22.73mm
Contact Plating Tin over Nickel
Contact Material Copper
300 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 50)
0,472
(excl. BTW)
0,571
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 +
€ 0,472
€ 23,60
*prijsindicatie
Related Products
These Quick Disconnect Female terminals mate with universal ...
Description:
These Quick Disconnect Female terminals mate with universal Tab terminals 6.35 by 0.81mm (.250 by .032"). They are a Slip-On type with Slot and have post Tin Plating.720-5858 is a straight terminal720-5851 is a high tension type straight terminal720-5855 is ...
F-Spring contact FASTON receptacle crimp terminals for use ...
Description:
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert ...
From RS PRO a high-quality open barrel crimp ...
Description:
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide ...
FASTON 110 series quick connect crimp receptacle terminals ...
Description:
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...