TE Connectivity FASTON .312 Uninsulated Female Spade Connector, Receptacle, 7.49 x 0.81mm Tab Size, 2mm² to 6mm²
- RS-stocknr.:
- 825-1994
- Fabrikantnummer:
- 63820-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 825-1994
- Fabrikantnummer:
- 63820-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity FASTON 312 Series Receptacle Crimp Terminals
FASTON 312 series straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTON 312 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 312 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 312 series quick connect straight receptacle crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Faston
Specificaties
Kenmerk | Waarde |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 2mm² |
Series | FASTON .312 |
Gender | Female |
Maximum Wire Size mm² | 6mm² |
Tab Size | 7.49 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Silver |
Overall Length | 22.86mm |
- RS-stocknr.:
- 825-1994
- Fabrikantnummer:
- 63820-1
- Fabrikant:
- TE Connectivity