RING TERMINAL VERSAKRIMP M3

  • RS-stocknr. 190-3209
  • Fabrikantnummer BB2,5-323-M3
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Specificaties
Kenmerk Waarde
Series VersaKrimp
Insulation Uninsulated
Inner Ring Diameter 3.29mm
Outer Ring Diameter 6.35mm
Maximum Wire Size mm² 2.5mm²
Minimum Wire Size mm² 1mm²
Stud Size M3 (#5)
Contact Material Copper Alloy
Contact Plating Tin
Thickness 0.79mm
Overall Length 11.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs 1 Pack of 1000
328,50
(excl. BTW)
397,48
(incl. BTW)
Pack(s)
Per pak
Per stuk*
1 - 1
€ 328,50
€ 0,328
2 - 3
€ 312,10
€ 0,312
4 +
€ 298,90
€ 0,299
*prijsindicatie