Molex 19041 Series Uninsulated Crimp Ring Terminal, M5 (#10) Stud Size, 4mm² to 6mm² Wire Size

  • RS-stocknr. 822-1126
  • Fabrikantnummer 19041-0015
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Krimptite™ Ring Terminals

These ring terminals are uninsulated available with a straight mount orientation, made of copper or steel with a nickel or zinc chromate plating.

Specificaties
Kenmerk Waarde
Series 19041
Series Number 0015
Insulation Uninsulated
Outer Ring Diameter 9.65mm
Inner Ring Diameter 5.03mm
Minimum Wire Size mm² 4mm²
Maximum Wire Size mm² 6mm²
Maximum Wire Size AWG 10AWG
Minimum Wire Size AWG 12AWG
Stud Size M5 (#10)
Contact Material Copper
Contact Plating Tin
Thickness 1mm
Overall Length 18.42mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,171
(excl. BTW)
0,207
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 400
€ 0,171
€ 17,10
500 - 2400
€ 0,145
€ 14,50
2500 - 4900
€ 0,119
€ 11,90
5000 - 9900
€ 0,111
€ 11,10
10000 +
€ 0,107
€ 10,70
*prijsindicatie
Related Products
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
From RS PRO a high-quality insulated crimp ring ...
Description:
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component ...
XCT type tubular ring terminals for connecting electrical ...
Description:
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of ...
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper. ...