Molex 800 Series Insulated Crimp Ring Terminal, M6 (1/4) Stud Size, 4mm² to 6mm² Wire Size, Yellow

  • RS-stocknr. 822-1246
  • Fabrikantnummer 19073-0231
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Avikrimp Insulated Crimp Ring Terminals

Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Specificaties
Kenmerk Waarde
Series 800
Series Number 19073
Insulation Insulated
Insulation Material Nylon
Inner Ring Diameter 6.73mm
Outer Ring Diameter 15.29mm
Maximum Wire Size mm² 6mm²
Minimum Wire Size mm² 4mm²
Maximum Wire Size AWG 10AWG
Minimum Wire Size AWG 12AWG
Stud Size M6 (1/4)
Colour Yellow
Contact Plating Tin
Contact Material Copper
Thickness 1.02mm
Overall Length 34.59mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,369
(excl. BTW)
0,446
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 - 400
€ 0,369
€ 36,90
500 - 2400
€ 0,314
€ 31,40
2500 - 4900
€ 0,259
€ 25,90
5000 - 9900
€ 0,24
€ 24,00
10000 +
€ 0,227
€ 22,70
*prijsindicatie