TE Connectivity F' Crimp Applicator

Datasheets
Wetgeving en compliance
Niet conform
Land van herkomst: US
Productomschrijving

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specificaties
Kenmerk Waarde
Type Wire Crimper
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
218,45
(excl. BTW)
264,32
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 218,45
5 +
€ 196,61
Related Products
High performance adhesive kits that have been developed ...
Description:
High performance adhesive kits that have been developed for use with the System 25 cable harnessing range. The adhesive kits have chemical and heat resistant properties, which also makes them suitable for use with heat shrink tubing, moulded parts, tubings, ...
ERGOCRIMP hand crimping tools and die set for ...
Description:
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features ...
A range of high quality turned crimp contacts ...
Description:
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool. • ...
Hand crimp tools for AMPOWER series tubular terminals. ...
Description:
Hand crimp tools for AMPOWER series tubular terminals. Stock number162-3171 is suitable for use with size 6, 10, 15, 25, 35, 50 amd 70mm2 tubular terminals. Stock number 187-2828 is suitable for use with size 4, 6 and 10mm2 tubular ...