TE Connectivity Crimping Tool

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

QFT™ Duckfoot Transition

QFT™ heat-shrinkable transition forms a watertight seal, protecting cable splices from corrosion and mechanical abuse while providing electrical insulation. QFT™ boots are used with special division crimps that allow 1:2, 1:3 and even 1:4 low profile transitions to be configured quickly and easily.

Multifunction, configurable heatshrink transitions
Polyolefin adhesive lined boot
-20 → 70°C temperature rating
60°C low shrink temperature
High shrink ratio
Supplied in bags of 10 with 30 non-slip division crimps
Special crimp tool available for installation of division crimps

//media.rs-online.com/t_line/L433049-01.gif
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The PreciForce series of Crimping Pliers from Knipex ...
Description:
The PreciForce series of Crimping Pliers from Knipex are designed for use with ferrules. These specialist tools are ideal for you daily crimping needs without the need of solder. The ergonomic handles make them comfortable when used for long periods ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
CF 3000 series 120V portable electrical bench press ...
Description:
CF 3000 series 120V portable electrical bench press for the automatic stripping and crimping of DIN 46228-4 taped insulated crimp wire ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG). This CF 3000 crimping and stripping bench ...
CRIMPFOX-TC 10 hand crimp tool for crimping turned ...
Description:
CRIMPFOX-TC 10 hand crimp tool for crimping turned contacts with a wire diameter range of 6 to 10mm2. These CRIMPFOX-TC 10 crimping pliers have an integrated positioning tool to ensure accurate contact alignment in the die and and marked die ...