JAE Crimping Tool

  • RS-stocknr. 636-3997
  • Fabrikantnummer CT150-4C-ILZ
  • Fabrikant JAE
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: JP
Productomschrijving

1.25mm - Wire to Board JAE IL-Z Series

The JAE IL-Z Series Connectors are designed for board-to-cable applications. The Low Profile design of these JAE IL-Z Series Connectors includes board mounted pin headers (straight and right-angle) and wire-terminated socket housings (with high reliability crimp sockets). Boxed pin header design of these JAE IL-Z Series Connectors prevents mismating and have anti-wicking features. The headers of these JAE IL-Z Series Connectors are SMT type and provide high-density packing and automatic mounting.
These JAE IL-Z Series Connectors have a wide variety of applications including commercial and household electronic appliances, VCR's, television, office automation equipment and measuring instruments.

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
865,76
(excl. BTW)
1.047,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 865,76
3 +
€ 842,36
Related Products
Brought to you by RS Pro, a hydraulic ...
Description:
Brought to you by RS Pro, a hydraulic hand tool for crimping heavy-duty terminals (stock no. 119-160) onto aluminium and copper cables with a wire size range of 4 mm2to 150 mm2. The head of this hydraulic crimp tool rotates ...
Ferrules available in the French colour code range ...
Description:
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped ...
K 301/6 K self-setting crimping tool for cable ...
Description:
K 301/6 K self-setting crimping tool for cable end-sleeves and twin cable end-sleeves 0.14 - 10 mm². Very light and ergonomicCharacteristicsOne crimping profile for all cross-sections due to automatic cross-section adjustmentWith ratchet for consistently-controlled crimp resultsLateral insertion (side ...
Application Tooling: We offer a variety of tooling ...
Description:
Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, AccliMate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench ...