Molex Crimp Tool for SL Terminal, 24 AWG

  • RS-stocknr. 809-2394
  • Fabrikantnummer 63825-8800
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Molex Hand Crimping Tool for SL Crimp Terminals

Hand crimping tool for crimping SL series crimp terminals with a wire size range of 24 AWG to 30 AWG onto wire. This SL series hand crimping tool features a ratchet mechanism which only releases when the handles of the hand crimping tool are fully closed. This ratchet mechanism ensures that a full crimp cycle is achieved and avoids partial crimps. This SL series hand crimping tool has precision designed crimping dies and a terminal locator that holds the terminals in the correct position during crimping. An ergonomic soft handle design and an outstanding force ratio make this hand crimping tool comfortable and easy to use.
The crimping head of this hand crimping tool can be removed and used with Molex air powered and battery powered crimp tools. (refer to manufacturer datasheet for details)

Features and Benefits

• Ratchet mechanism ensures full crimping cycle
• Terminal locator for accurate crimp positioning
• Precision designed crimping profiles
• Ergonomically designed soft handles for comfortable use
• Removeable crimping head for use with other tools

2.54mm Molex C-Grid/SL Series

5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
312,56
(excl. BTW)
378,20
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 312,56
Related Products
From the trusted RS PRO brand, this handy ...
Description:
From the trusted RS PRO brand, this handy tool allows for both stripping and crimping of various sizes of wires and terminals. The handle features four custom sized crimping teeth for insulated terminals, as well as a straight wire cutter. ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
CRIMPFOX RCI 6 hand crimp tool for crimping ...
Description:
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, ...
CRIMPFOX-DSUB 5 hand crimp tool for use with ...
Description:
CRIMPFOX-DSUB 5 hand crimp tool for use with high density, rolled, d-sub contacts with a wire diameter range of 0.08mm to 0.5mm2 (22-28 AWG). These CRIMPFOX-DSUB 5 crimping pliers have a contact locator, 3 die stations, a releaseable locking ratchet ...