Molex T9999Series, Crimping Tool

  • RS-stocknr. 822-1498
  • Fabrikantnummer 19279-0001
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Pneumatic Crimper & Accessories

The Molex Pneumatic crimp tools and accessories. the AT-200 crimp tool is highly efficient and of high quality.
The AT-200 wouldn't come included with crimp dies.
The bench adaptor assembly is available under RS Stock Number - 822-1255.

Molex Crimp Tools

Specificaties
Kenmerk Waarde
Primary Keyword Crimping Tool
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
900,37
(excl. BTW)
1.089,45
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 900,37
5 +
€ 868,22
Related Products
C Frame hand operated crimp tools with a ...
Description:
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and ...
The Panduit CT-720 is a manual crimping tool ...
Description:
The Panduit CT-720 is a manual crimping tool for terminations of Panduit Pan-Lug copper compression lugs and splices. This high quality, durable tool construction provides long term dependability and develops 6 tons of crimping force.
KK interconnect range of 5.08mm pitch wire to ...
Description:
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 ...
The Harting crimp tool is a manually operated ...
Description:
The Harting crimp tool is a manually operated single level stripper device. The tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. It is a tool used to join or connect two pieces ...