Panduit Plier Crimping Tool

  • RS-stocknr. 847-8739
  • Fabrikantnummer CT-1005
  • Fabrikant Panduit
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

Controlled Cycle Crimping Tools

The Panduit controlled cycle ferrule crimping tools specifically designed for the installation of Pan-Term ferrules. The controlled cycle mechanism assures high quality and consistent terminations. This range of tools has an ergonomic handle design that assures operator comfort, safety and performance.

Panduit Crimp Tools - Ferrules

Specificaties
Kenmerk Waarde
Crimp Tool Type Plier
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20-11-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
314,06
(excl. BTW)
380,01
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 314,06
5 - 9
€ 313,65
10 +
€ 313,23
Related Products
RS PRO VDE crimping pliers for crimping wire ...
Description:
RS PRO VDE crimping pliers for crimping wire end sleeves/ferrules from 0.25 to 16 mm² (DIN 46228 parts 1 + 4). This high-quality hand tool has marked half-round dies for reliable connections between the sleeve and the conductor. This RS ...
Compact crimper for modular plugs - crimps both ...
Description:
Compact crimper for modular plugs - crimps both 6 and 8 position modular connectors (including RJ11 and RJ45)Cuts and strips CAT3, CAT5e and flat cablesCompact ergonomic design for convenient storage and easy handlingPrecision engineered crimping dies ensure secure terminationHeavy duty ...
Self-adjusting wire end ferrule tool with front operationAs ...
Description:
Self-adjusting wire end ferrule tool with front operationAs opposed to front entry, single-sided open profile enables a contact from 0.08 → 2.5 mm2 to be input from the side (improved access)Adjusts automatically to different cable cross-sectionsProduces a square crimp profile ...
The Paladin 8000 Series tool has several ergonomic ...
Description:
The Paladin 8000 Series tool has several ergonomic features which enhance user benefitsAn angled head prevents awkward wrist bending during operationSoft embedded rubber handles are comfortable for repetitive crimping cyclesHigher crimp force to low handle force ratio reduces fatigueIncludes a ...