Amphenol FCI Plier Crimp Tool, 32AWG to 22AWG

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: US
Productomschrijving

Mini-PV Crimp Tool

A series of hand operated tools and parts from FCI, designed for crimping Mini-PV terminals to various sizes of wire.

2.54mm FCI PV Connectors

Specificaties
Kenmerk Waarde
Crimp Tool Type Plier
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1.369,35
(excl. BTW)
1.656,91
(incl. BTW)
Aantal stuks
Per stuk
1 - 1
€ 1.369,35
2 +
€ 1.304,96
Related Products
The FRONT of the tool, is marked with ...
Description:
The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
RS PRO offers this exceptional ratchet crimp tool ...
Description:
RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups ...
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, ...
Description:
The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit. Male contacts 46056 Series use with 46065 Series plug stock number 700-1031Female contacts ...