TE Connectivity, ERGOCRIMP Crimp Die Set

Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

TE Connectivity ERGOCRIMP SDE Die Assemblies

SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.

Specificaties
Kenmerk Waarde
Terminal Insulation Insulated
Number of Ports 3
Series ERGOCRIMP
Series Number 539742
5 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
294,48
(excl. BTW)
356,32
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 294,48
5 +
€ 270,00
Related Products
Die sets for use with heavy duty hand ...
Description:
Die sets for use with heavy duty hand crimp tool stock no. 241-4710Stock number 241-4726 is a crimp die for terminal sizes 6mm2, 10mm2, 70mm2 and 95mm2Stock number 241-4732 is a crimp die for terminal sizes 16mm2, 25mm2, 35mm2 and ...
Profile jaws for crimp system tool KNIPEX 97 ...
Description:
Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)Profile die set for module plug, 0.5 → 2.5 mm2,AWG 20-13For roll crimping conductors and insulation in one operationWith four profiles for: 0.5 → 1 mm20.5 → 1 ...
Crimp die set for system tool KNIPEX 97 ...
Description:
Crimp die set for system tool KNIPEX 97 43 200 (stock no. 336-8084)For crimping wire end ferrules (pipe format) with and without plastic collarFor processing braids, 0.25 mm2 → 6 mm2The pressed profile is trapezoidalDies are bronzed and labelled with ...
A range of crimp dies for the Pressmaster ...
Description:
A range of crimp dies for the Pressmaster MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.