- RS-stocknr.:
- 478-8956
- Fabrikantnummer:
- LFSPXO020465 831020465
- Fabrikant:
- IQD
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 478-8956
- Fabrikantnummer:
- LFSPXO020465 831020465
- Fabrikant:
- IQD
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
CFPS-73
From IQD, this CFPS-73 Crystal Clock Oscillator comes in a ceramic package with hermetically sealed metal lid, offering a good standard of environmental resistance to vibration and shock. This oscillator comes in a standard 7 x 5mm size.
Note
CFPP-73 series programmable oscillators are the nearest equivalent fast make capability model
Crystal Oscillators 7x5mm Ceramic case
Specificaties
Kenmerk | Waarde |
---|---|
Oscillator Type | XO |
Output Frequency | 12.288MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Height | 1.5mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.5mm |
- RS-stocknr.:
- 478-8956
- Fabrikantnummer:
- LFSPXO020465 831020465
- Fabrikant:
- IQD