- RS-stocknr.:
- 148-5377
- Fabrikantnummer:
- LFXTAL003004 830003004
- Fabrikant:
- IQD
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 148-5377
- Fabrikantnummer:
- LFXTAL003004 830003004
- Fabrikant:
- IQD
Datasheets
Wetgeving en compliance
Productomschrijving
90SMX & 91SMX
From IQD, these 90SMX & 91SMX Crystal SMDs are plastic encapsulated and have an industry standard package.
The standard frequency makes them suitable for real time clock applications.
The standard frequency makes them suitable for real time clock applications.
Watch Crystals 32.768kHz
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 10.41mm |
Width | 4.06mm |
Height | 3.56mm |
Dimensions | 10.41 x 4.06 x 3.56mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 148-5377
- Fabrikantnummer:
- LFXTAL003004 830003004
- Fabrikant:
- IQD