- RS-stocknr.:
- 171-0612
- Fabrikantnummer:
- ABM2-8.000MHZ-D4Y-T
- Fabrikant:
- Abracon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-0612
- Fabrikantnummer:
- ABM2-8.000MHZ-D4Y-T
- Fabrikant:
- Abracon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Microprocessor Crystals 8Mhz
Abracon ABM2 series ceramic SMD microprocessor crystals are low in height so good for thin equipment. They have a glass sealed package which assures high reliability and high temperature operation. Tight tolerance and stability available.
Applications
High density applications
Communication and test equipment
Modems
Microprocessor Crystals
PMCIA, Wireless Applications
Communication and test equipment
Modems
Microprocessor Crystals
PMCIA, Wireless Applications
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Length | 8mm |
Width | 4.5mm |
Height | 1.6mm |
Dimensions | 8 x 4.5 x 1.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS-stocknr.:
- 171-0612
- Fabrikantnummer:
- ABM2-8.000MHZ-D4Y-T
- Fabrikant:
- Abracon