- RS-stocknr.:
- 173-5780
- Fabrikantnummer:
- C6S-12.000-12-3030-X
- Fabrikant:
- AKER
- RS-stocknr.:
- 173-5780
- Fabrikantnummer:
- C6S-12.000-12-3030-X
- Fabrikant:
- AKER
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
C6S
Crystals 6x3.6mm Ceramic case
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |