- RS-stocknr.:
- 187-5998
- Fabrikantnummer:
- ABLS-20.000MHz-16-B-4-Y-T
- Fabrikant:
- Abracon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 187-5998
- Fabrikantnummer:
- ABLS-20.000MHz-16-B-4-Y-T
- Fabrikant:
- Abracon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.7mm |
Height | 4.1mm |
Dimensions | 11.4 x 4.7 x 4.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 187-5998
- Fabrikantnummer:
- ABLS-20.000MHz-16-B-4-Y-T
- Fabrikant:
- Abracon