LTC6101HVAHMS8#PBF Linear Technology, Current Sense Amplifier Single Unidirectional 8-Pin MSOP

  • RS-stocknr. 919-9556
  • Fabrikantnummer LTC6101HVAHMS8#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specificaties
Kenmerk Waarde
Power Supply Type Single
Typical Single Supply Voltage 100 V
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 0.72 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 100 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 5 V
Width 3mm
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
3,354
(excl. BTW)
4,058
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 3,354
€ 167,70
250 - 450
€ 3,268
€ 163,40
500 +
€ 3,186
€ 159,30
*prijsindicatie
Related Products
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as ...
High-Speed Comparators, with fast response timesLow-Power Comparators with ...
Description:
High-Speed Comparators, with fast response timesLow-Power Comparators with operating currents as low as 210nAHigh-Temperature qualified devicesAutomotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
The Si8920 is a galvanically isolated analogue amplifier. ...
Description:
The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.Output is a ...
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.