- RS-stocknr.:
- 190-6740
- Fabrikantnummer:
- 8151 CO
- Fabrikant:
- Lindstrom
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 70,75
(excl. BTW)
€ 85,61
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 70,75 |
- RS-stocknr.:
- 190-6740
- Fabrikantnummer:
- 8151 CO
- Fabrikant:
- Lindstrom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ES
Productomschrijving
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Specificaties
Kenmerk | Waarde |
---|---|
Cutter Type | Side Cutters |
Materials Cut | Copper Wire |
Overall Length | 112.5 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.6mm |
Cut Type | Flush |