FCT - A MOLEX COMPANY Dust Cap FWAB" Series Dust Cap" , For use with 9 Way D-Sub Connector

  • RS-stocknr. 123-7408
  • Fabrikantnummer FWAB1 / 1731100103
  • Fabrikant FCT
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

FCT- D-Sub Plastic Waterproof Dust Caps

From FCT a range of waterproof plastic dust caps for use with FCT D-sub connectors. The black ABS dust caps feature red elastomer O-Ring seals and are supplied with 4-40 UNC locking screws. Available in 9, 15 and 25 way options.

FCT- D-Sub Connectors

Specificaties
Kenmerk Waarde
Accessory Type Dust Cap
For Use With 9 Way D-Sub Connector
Series FWAB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A right angled, D-SUB connector from Phoenix Contact. ...
Description:
A right angled, D-SUB connector from Phoenix Contact. The 9-contact, female connector is part of the SUBCON series for universal use.The ideal INTERBUS and all connections are 1:1 on the screw terminal block. • 35° angled cable entry and an ...
From Lapp, the Epic Series R range of ...
Description:
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.These ...
These USB Field and RJ Field reinforced Infocom ...
Description:
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. ...
Tested and approved to IEC 61984:2001 and IP ...
Description:
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 barCollar mechanism allows fast connection or release of the connectorThe Connector and Internal Screw Terminals can be easily assembled without the need for special toolingPositive keyways to prevent ...