Phoenix Contact DSFL Series Die Cast Zinc Alloy Right Angle D-sub Connector Hood, 15 Way, Strain Relief

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Phoenix Contact D-Sub Connector Hoods - Snap Fit Locking

Our range of diecast, zinc D-Sub connector housings from Phoenix Contacts feature a range of straight and angled connectors. Customer can make use of the IP20 hoods that have a spacious inner interior - this also makes them suitable for D-Sub connectors with special contacts. The housings have cable strain relief that has a 3mm to 9.5mm external cable diameter. The hoods are durable and robust, which in turn makes them easily assembled and mounted.

Features & Benefits

• Straight & angled exit points
• Super easy to mount because of the catch spring system
• Mounting is also made easy because of the snap fit locking system and pre-assembled locking screws
• Strong, sturdy metal design makes the connectors in this range the perfect solution for harsh, industrial environments.
• A superb match for D-Sub connectors, this is because of the special contacts and large interior
• RoHS Compliant - what does this mean? This stands for Restriction of Hazardous Substances
• A cool, bare metallic in colour
• IP20 ingress protection, which means that these connector housings are protected against solid objects up to 12 mm
• Anti-magnetic metal sleeve housing

Specificaties
Kenmerk Waarde
Number of Contacts 15
D-Sub Shell Size A
Housing Material Die Cast Zinc Alloy
Body Orientation Right Angle
Colour Grey
Housing Material Plating Nickel
Strain Relief Yes
Series DSFL
IP Rating IP20
9 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
17,40
(excl. BTW)
21,05
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 17,40
10 - 49
€ 16,24
50 - 99
€ 11,80
100 - 249
€ 10,18
250 +
€ 9,92
Related Products
a range of shielded Microminiature D connector backshell ...
Description:
a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel ...
High quality diecast backshells with dual cable entryIdeal ...
Description:
High quality diecast backshells with dual cable entryIdeal for 'daisy-chaining' connection within -eg.- industrial BUS systems applicationsProvided with a blanking plate to maintain screening integrity at the end of a cable runAvailable in 9,15, 25, 37-wayFor cable diameters of 4.8 ...
This D-sub connector from Phoenix is an electronic ...
Description:
This D-sub connector from Phoenix is an electronic connector found in computing hardware.The back shell is the rear part of the connector that contains the facilities to secure the cable or wire.The D-sub back shell fits over the connector in ...
AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits ...
Description:
AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI ...