TE Connectivity AMPLIMITE Series Metal Plated Plastic D-sub Connector Backshell, 15 Way

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MX
Productomschrijving

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

Note

Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 15
Housing Material Metal Plated Plastic
D-Sub Shell Size A
Body Orientation Straight
Colour Silver
Series Amplimite
3 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
9,59
(excl. BTW)
11,60
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 9,59
10 - 24
€ 9,17
25 - 49
€ 8,35
50 - 149
€ 7,92
150 +
€ 7,72
Related Products
For suitable hole cutters, refer to 'D' connector ...
Description:
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690). Rear entry release crimp contactsPlugs/shells tinned plated for shielding continuityRatchet controlled tool available separately.
A range of top and side entry d-sub ...
Description:
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 ...
Choice of output: vertical or lateral.Enable use of ...
Description:
Choice of output: vertical or lateral.Enable use of large diameter multiconductor cables.Cable is easy to fix and position.Improved and reliable mechanical strength (screw-on instead of clip-on).The positioning of the cable clamp saves space in the cable chamber.
The Provertha Quick Lock range of D-Sub metalized ...
Description:
The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable ...