Shutter actuator for TXseries fan,9/12in

  • RS-stocknr. 397-1006
  • Fabrikantnummer 460004
  • Fabrikant Vent-Axia
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

Shutter Actuator, TX Series Fans

Genuine spare shutter actuators.
One size for 6" and 7" models, the other for 9" and 12" models

Fan Spares

Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible ...
Description:
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls. Minimum life of 60000 operationsStall torque technology requires no end switchesAdjustable U-clamp accepts round or square shaftsVisible position indicatorPushbutton manual overrideDirection ...
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible ...
Description:
Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls. Minimum life of 60000 operationsStall torque technology requires no end switchesAdjustable U-clamp accepts round or square shaftsVisible position indicatorPushbutton manual overrideDirection ...
"'Maintenance free slipper valve actuators designed for 60000 ...
Description:
"'Maintenance free slipper valve actuators designed for 60000 operations. Compatible with all leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves." Stall torque technology, eliminating the need for end switchesLow power consumptionVisible position ...
New SF Series spring return actuators with emergency ...
Description:
New SF Series spring return actuators with emergency function for adjusting air dampers in ventilation and air conditioning systems in buildings. These replace the current AF series.,The motor moves the damper to its normal operating position against spring tension with ...