- RS-stocknr.:
- 445-2095
- Fabrikantnummer:
- BCV47E6327HTSA1
- Fabrikant:
- Infineon
- RS-stocknr.:
- 445-2095
- Fabrikantnummer:
- BCV47E6327HTSA1
- Fabrikant:
- Infineon
Datasheets
Wetgeving en compliance
Productomschrijving
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 1.5 V |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 0.0001mA |
Minimum Operating Temperature | -65 °C |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Height | 1mm |
Dimensions | 2.9 x 1.3 x 1mm |
Width | 1.3mm |