Sefram A1257 Data Acquisition for DAS30, DAS50, DAS60

  • RS-stocknr. 175-2555
  • Fabrikantnummer A1257
  • Fabrikant Sefram
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: SI
Productomschrijving

The A1257 is a 3-phase flexible current clamp with three selectable measuring ranges. The current clamp is powered by alkaline or rechargeable batteries.

Type: 3-phase flexible current clamp
Power rating: 3000/300/30 A/1V
Manufacturer's part: A1257

Specificaties
Kenmerk Waarde
Accessory Type AC Flexible Clamp
For Use With DAS30, DAS50, DAS60
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
799,08
(excl. BTW)
966,89
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 799,08
Related Products
This dedicated data processor when used with the ...
Description:
This dedicated data processor when used with the range of digital instruments with statistical process control (SPC) data output facility will record, statistically analyse and print the measured data. Statistical data to construct X-R chartsCalculated control limits from measured dataPrinted ...
Digital height gauge with a 12in./300mm measuring rangeData ...
Description:
Digital height gauge with a 12in./300mm measuring rangeData hold, preset and direction changeover are all touch button controlledStatistical process control (SPC) data output is incorporatedFeatures include in./mm conversion, battery low indicator, ABS/INC function, and fine feed.
The DTM5080 temperature-logging module is simply inserted into ...
Description:
The DTM5080 temperature-logging module is simply inserted into the serial RS232 interface of a PC. It is suitable for the logging of temperature resistance sensors such as Pt100/1000, Ni100/1000, as well as other resistance sensors. The data-logging program that is ...
Connectivity and system performance which is superior to ...
Description:
Connectivity and system performance which is superior to (DMA) direct memory access, Keysight Technologies offer the 82350B, their highest performance GPIB interface from their range of Data Acquisition accessories.With transfer rates up to 900 KB/s and built-in buffering, the hardware ...