- RS-stocknr.:
- 240-7054
- Fabrikantnummer:
- PW-650
- Fabrikant:
- Brainboxes
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 240-7054
- Fabrikantnummer:
- PW-650
- Fabrikant:
- Brainboxes
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
PW-650 - Power Adapter
The PW-650 power supply is for use with any 5 series device.
Can use 5 Volt power from any computer USB port via this optional cable PW-650.Useful for configuring the device from a laptop in the field.
Can use 5 Volt power from any computer USB port via this optional cable PW-650.Useful for configuring the device from a laptop in the field.
Power Adapter
5V USB to Screw Terminal Block
Length is 1.8 m
5V USB to Screw Terminal Block
Length is 1.8 m
Approvals
VW-1 Rated, UL Approved, CE Approved, RoHS Compliant
The Brainboxes terminal block power adapter has USB at one end and 5 pin terminal block at the other. It has an output of 5V and 1.2 A and is suitable for Brainboxes industrial Ethernet devices.
Power ED and ES devices from any USB port
Perfect for preconfiguring devices before deploying in the field
Cable length 1.8 m that is 6 ft
Perfect for preconfiguring devices before deploying in the field
Cable length 1.8 m that is 6 ft
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Adapter |
For Use With | Brainboxes Industrial Ethernet Devices |