ROHM BU92001KN-E2 Data Acquisition System IC, 115.2ksps, 20-Pin VQFN

  • RS-stocknr. 171-4091
  • Fabrikantnummer BU92001KN-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting this IC to the UART port.

UART interface
IrDA SIR Encode / Decode function
Communication rate of 2.4k~115.2kbps
Built-in baud rate generator
Applications:
MFP(Multi Function Printer)
Mobile Phone
TV

Specificaties
Kenmerk Waarde
Data Rate 115.2ksps
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Power Supply Type Single
Typical Single Supply Voltage 3 V
Length 4.2mm
Height 0.93mm
Maximum Operating Temperature +85 °C
Dimensions 4.2 x 4.2 x 0.93mm
Width 4.2mm
Minimum Operating Temperature -25 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
3,27
(excl. BTW)
3,96
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 3,27
€ 8.175,00
*prijsindicatie
Related Products
The ATM90E36A is a high-performance energy metering device ...
Description:
The ATM90E36A is a high-performance energy metering device for three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems. It is also applicable in Data Acquisition Terminal. With the measurement and Fourier analysis functions, the ATM90E36A can also ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...