Keithley DAQ6510 Digital Multimeter With RS Calibration

  • RS-stocknr. 173-9964
  • Fabrikantnummer DAQ6510
  • Fabrikant Keithley
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

The DAQ6510 is a precision data acquisition and logging system that creates a new level of simplicity compared with he often complicated configuration and control found in many stand alone solutions. A large 5-inch (12.7 cm) multi-touch display will guide users through set-up, data visualization, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available to help with any application. Using Keithley’s newest 6-digit multimeter technology, you will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so you can be assured your critical measurements remain accurate and fully traceable. With 12 plug-in switching and control modules available and two module slots, you can build a test system that can measure or control up to 80 devices-under-test (DUTs) in a multiplexing configuration. With two 6´8 matrix modules, a octal of 96 crosspoints, the DAQ6510 can test one or multiple Cs. For high volume production testing, select a solid state multiplexer module to maximize throughput with 800 channels/s scanning speed and minimize downtime compare with fixed life, electro-mechanical relays. A number of module have cold junction compensation, temperature references or thermocouple temperature monitoring of devices during environmental testing, and HALT and HASS accelerated life esting. Even switch signals from wireless devices with RF modules having a maximum switching frequency of 3.5 Ghz.

Large, 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
2-year specified, full featured, traceable 6-digit multimeter with 0.0025% DCV (1 V, 10 V ranges) basic accuracy
Standard LAN/LXI and USB-TMC communication interfaces
Optional interfaces include GPIB, RS-232, and TSP-Link® Technology
12 different switch, RF, and control modules to connect to as many as 80 DUTs in one test setup
Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
Scanning speeds as high as 800 channels/second with the solid state relay module
Front panel jacks for stand-alone DMM operation
KickStart coding-free instrument control software with a data acquisition and logging application
Three-year warranty

Specificaties
Kenmerk Waarde
Calibrated RSCAL
Battery Type Lithium Battery
Battery Life 3 yr
Dimensions 224 x 387.4 x 107.2mm
Weight 4.5kg
Height 107.2mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Length 224mm
Width 387.4mm
Model Number p DAQ6510
5 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
1.676,00
(excl. BTW)
2.027,96
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.676,00
Related Products
RS PRO IDM-8300 Series bench digital multimeters (DMM) ...
Description:
RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of ...
RS PRO IDM-8351 offers unprecedented functionality plus the ...
Description:
RS PRO IDM-8351 offers unprecedented functionality plus the fastest measurement speed in its class. This instrument can measure 12 functions including AC/DC voltage, AC/DC current, AC+DC voltage/current, two-wired and four-wired resistance tester, continuity beeper, diode test, capacitance, frequency and ...
RS PRO IDM-8300 Series bench digital multimeters (DMM) ...
Description:
RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of ...
High performance Digital MeterScope will provide much more ...
Description:
High performance Digital MeterScope will provide much more safe measurements with double modled housing and IP67 functions.The meterbox-iMM software can support our DMM product transferring the measured data to the customers' smartphone for data editing and sharing. Bluetooth PC interface ...