80V Constant-Current/Voltage Conv. QFN36

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specificaties
Kenmerk Waarde
Controller Type Boost Controller, Buck Controller, Flyback Controller, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Dimensions 5 x 6 x 0.7mm
Length 5mm
Width 6mm
Height 0.7mm
Maximum Input Voltage 4.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3.3A
Maximum Output Voltage 80 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 80 V
61 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 61)
4,966
(excl. BTW)
6,009
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
61 - 244
€ 4,966
€ 302,926
305 - 549
€ 4,838
€ 295,118
610 +
€ 4,717
€ 287,737
*prijsindicatie
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...