Prioritized PowerPath Controller

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specificaties
Kenmerk Waarde
Controller Type Power Path Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.738 x 3.988 x 1.501mm
Length 8.74mm
Width 3.988mm
Height 1.501mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2mA
Maximum Output Voltage 36 V
Minimum Output Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
110 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 55)
5,121
(excl. BTW)
6,196
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
55 +
€ 5,121
€ 281,655
*prijsindicatie
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...
The InnoSwitch3-CP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP ...