Linear Technology LTC4417IGN#PBF, DC-DC Controller, 2.5 to 36 V 24-Pin, SSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specificaties
Kenmerk Waarde
Controller Type Power Path Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.738 x 3.988 x 1.501mm
Length 8.74mm
Width 3.988mm
Height 1.501mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2mA
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
Minimum Output Voltage 2.5 V
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
43 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
7,61
(excl. BTW)
9,21
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,61
10 - 24
€ 7,23
25 - 54
€ 5,06
55 - 109
€ 4,86
110 +
€ 4,74
Verpakkingsopties
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Description:
The LT38 is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used ...