Linear Technology LT1961EMS8E#PBF, Step Up DC-DC Converter, Adjustable, 1.5A 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 1.2 V
Maximum Output Voltage 35 V
Minimum Input Voltage 3 V
Maximum Input Voltage 25 V
Minimum Output Current 1.5A
Maximum Output Current 3A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Switching Frequency 1.5 MHz
Dimensions 3 x 3 x 0.86mm
Switching Regulator Yes
Width 3mm
Height 0.86mm
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
2,415
(excl. BTW)
2,922
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 2,415
€ 120,75
*prijsindicatie
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.