Linear Technology LTC3631IMS8E#PBF, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP

  • RS-stocknr. 145-7022
  • Fabrikantnummer LTC3631IMS8E#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 0.8 V
Maximum Output Voltage 45 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 45 V
Maximum Output Current 100mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
Height 0.86mm
Maximum Switching Frequency 250 kHz
Line Regulation 0.001 %/V
Length 3mm
Dimensions 3 x 3 x 0.86mm
Switching Regulator Yes
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
4,819
(excl. BTW)
5,831
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 4,819
€ 240,95
*prijsindicatie
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
The microprocessors supervisory circuit will reduce the complexity ...
Description:
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive ...