Linear Technology LT8300IS5#TRMPBF Isolated DC-DC Converter, Adjustable 23-Pin, TSOT-23

  • RS-stocknr. 151-3314
  • Fabrikantnummer LT8300IS5#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The LT8300 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple.

260mA, 150V Internal DMOS Power Switch
Low Quiescent Current
Boundary Mode Operation at Heavy Load
Low-Ripple Burst Mode Operation at Light Load
Minimum Load <0.5% (Typ) of Full Output
VOUT Set with a Single External Resistor

Specificaties
Kenmerk Waarde
Maximum Output Voltage 5 V
Minimum Input Voltage 6 V
Maximum Input Voltage 100 V
Maximum Output Current 260mA
Converter Type Isolated Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 23
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Efficiency 85%
Line Regulation 0.01 %/V
Length 2.9mm
Width 1.5mm
Height 0.9mm
Switching Regulator Yes
Maximum Switching Frequency 780 kHz
Dimensions 2.9 x 1.5 x 0.9mm
121 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,90
(excl. BTW)
9,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,90
10 - 49
€ 7,11
50 - 99
€ 6,32
100 - 249
€ 5,93
250 +
€ 5,53
Verpakkingsopties
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Maxim Integrated MAX20014 series is a high-efficiency ...
Description:
The Maxim Integrated MAX20014 series is a high-efficiency three-output low voltage DC-DC converter. This device features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load transient response. Synchronous 750mA Boost ConverterGood Load Transient Performance for Buck ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...