Analog Devices ADUM6010ARSZ Isolated DC-DC Converter, Adjustable 20-Pin, SSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 3.15 V
Maximum Output Voltage 5.25 V
Minimum Input Voltage 3 V
Maximum Input Voltage 3 V
Maximum Output Current 30mA
Converter Type Isolated
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 5.6mm
Efficiency 29%
Height 1.85mm
Maximum Switching Frequency 125 MHz
Line Regulation 20 mV/V
Length 7.5mm
Load Regulation 3 %
Dimensions 7.5 x 5.6 x 1.85mm
66 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 66)
3,827
(excl. BTW)
4,631
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
66 - 264
€ 3,827
€ 252,582
330 - 594
€ 3,318
€ 218,988
660 +
€ 2,973
€ 196,218
*prijsindicatie
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...