- RS-stocknr.:
- 506-1808
- Fabrikantnummer:
- LTC3402EMS#PBF
- Fabrikant:
- Analog Devices
- RS-stocknr.:
- 506-1808
- Fabrikantnummer:
- LTC3402EMS#PBF
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Input Voltage | 0.5 V |
Maximum Input Voltage | 5 V |
Maximum Output Current | 2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.4 MHz |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Length | 3mm |
Switching Regulator | Yes |
Width | 3mm |
Efficiency | 97% |