Linear Technology LTM4618EV#PBF, Step Down DC-DC Converter, Adjustable, 0.8 5 V, 0A 84-Pin, LGA

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 26.5 V
Minimum Output Current 0A
Maximum Output Current 6A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 84
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.04 %/V
Length 15mm
Switching Regulator Yes
Maximum Switching Frequency 0.75 MHz
Dimensions 15 x 9 x 4.32mm
Height 4.32mm
Width 9mm
Load Regulation 0.6 %
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
19,56
(excl. BTW)
23,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 19,56
5 - 9
€ 17,60
10 - 24
€ 16,82
25 +
€ 16,24
Verpakkingsopties
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...