Linear Technology LTM4616IV#PBF, Dual, Step Down DC-DC Converter, Adjustable, 0.6 5 V 144-Pin, LGA

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 0.6 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Maximum Output Current 8A
Converter Type Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 144
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 15mm
Switching Regulator Yes
Load Regulation 0.5 %
Height 2.82mm
Width 15mm
Dimensions 15 x 15 x 2.82mm
Line Regulation 0.25 %/V
Maximum Switching Frequency 1.75 MHz
413 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
36,22
(excl. BTW)
43,83
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 36,22
6 - 29
€ 34,41
30 - 59
€ 28,98
60 +
€ 27,75
Verpakkingsopties
Related Products
Input Voltage 7 V to 26 VSLLM (Simple ...
Description:
Input Voltage 7 V to 26 VSLLM (Simple Light Load Mode) controlOver current protectionUnder voltage lockout protectionSoft startNot need of externals components.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Analog Devices isoPower® technology integrates isolated DC-to-DC converts ...
Description:
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers. Regulated output105°C maximum high temperature operation2.5 kV rms Insulation for ADUM5000/ADUM50103.75 kV rms Insulation ...