Linear Technology LT1308BCS8#PBF, Step Up DC-DC Converter, Maximum of 5 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Voltage 5 V
Minimum Input Voltage 1 V
Maximum Input Voltage 10 V
Maximum Output Current 1A
Converter Type Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 1.498mm
Length 5mm
Maximum Switching Frequency 600 kHz
Dimensions 5.004 x 3.988 x 1.498mm
Line Regulation 1.5 %/V
Width 3.988mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,96
(excl. BTW)
8,42
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,96
10 - 49
€ 5,71
50 - 99
€ 5,21
100 - 199
€ 4,87
200 +
€ 4,52
Verpakkingsopties
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...