Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Kenmerk | Waarde |
---|---|
Maximum Output Voltage | 3.3 V, 5 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Isolated |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 5 % |
Dimensions | 10.5 x 7.6 x 2.35mm |
Length | 10.5mm |
Line Regulation | 1 mV/V |
Width | 7.6mm |
Maximum Switching Frequency | 180 MHz |
Height | 2.35mm |
Switching Regulator | Yes |